PMEG045T100EPDZ

Nexperia
771-PMEG045T100EPDZ
PMEG045T100EPDZ

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG045T100EPD/SOT1289/CFP15

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 836

Stock:
836 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,63 € 6,30 €
0,415 € 41,50 €
0,322 € 161,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 1500)
0,263 € 394,50 €
0,246 € 738,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOT-1289B-3 (CFP15B-3)
Single
Si
14 A
45 V
480 mV
130 A
22 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 2.15 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Part # Aliases: 934068776146
Unit Weight: 73,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99