PMDXB950UPELZ

Nexperia
771-PMDXB950UPELZ
PMDXB950UPELZ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.977

Stock:
1.977
Can Dispatch Immediately
On Order:
10.000
Expected 4/5/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,51 € 5,10 €
0,323 € 32,30 €
0,20 € 100,00 €
0,148 € 148,00 €
0,135 € 337,50 €
Full Reel (Order in multiples of 5000)
0,114 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010-6
P-Channel
2 Channel
20 V
500 mA
5 Ohms
- 8 V, 8 V
950 mV
2.1 nC
- 55 C
+ 150 C
380 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934070431147
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

PMDXBx 20V Trench MOSFETs

Nexperia PMDXBx 20V Trench MOSFETs consist of enhancement mode field-effect transistors (FET) in leadless, ultra-small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic packages. The devices employ Trench MOSFET technology, have an exposed drain pad for excellent thermal conduction, provide >1kV HBM ESD protection, and offer 470mΩ drain-source on-state resistance. The PMDXBx MOSFETs are available in dual N- and P-channel versions. The Nexperia PMDXBx 20V Trench MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.