PMDXB600UNELZ

Nexperia
771-PMDXB600UNELZ
PMDXB600UNELZ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010-6
N-Channel
2 Channel
20 V
600 mA
470 mOhms, 470 mOhms
- 8 V, 8 V
450 mV
700 pC
- 55 C
+ 150 C
380 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Fall Time: 51 ns, 51 ns
Forward Transconductance - Min: 1 S, 1 S
Product Type: MOSFETs
Rise Time: 9.2 ns, 9.2 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19 ns, 19 ns
Typical Turn-On Delay Time: 5.6 ns, 5.6 ns
Part # Aliases: 934070432147
Unit Weight: 1,217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMDXB600UNEL 20V Dual N-Channel Trench MOSFET

Nexperia PMDXB600UNEL 20V Dual N-Channel Trench MOSFET is an enhancement mode Field-Effect Transistor (FET) housed in a leadless ultrasmall surface-mounted plastic package. The PMDXB600UNEL features a low leakage current, and an exposed drain pad for excellent thermal conduction. Typical applications include relay drivers, high-speed line drivers, low-side load switches, and switching circuits.