PMDT290UNEH

Nexperia
771-PMDT290UNEH
PMDT290UNEH

Mfr.:

Description:
MOSFETs SOT666 2NCH 20V .8A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.638

Stock:
2.638 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,255 € 2,55 €
0,162 € 16,20 €
0,121 € 60,50 €
0,108 € 108,00 €
0,097 € 194,00 €
Full Reel (Order in multiples of 4000)
0,078 € 312,00 €
0,071 € 568,00 €
0,065 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-666-6
N-Channel
2 Channel
20 V
800 mA
380 mOhms
- 8 V, 8 V
950 mV
450 pC
- 55 C
+ 150 C
1.09 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 31 ns
Forward Transconductance - Min: 1.6 S
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 2 N-Channel Trench MOSFET
Typical Turn-Off Delay Time: 86 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: 934065732125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.