PMDPB30XNAX

Nexperia
771-PMDPB30XNAX
PMDPB30XNAX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020-6
N-Channel
2 Channel
20 V
4.5 A
34 mOhms
- 10 V, 10 V
900 mV
6.6 nC
- 55 C
+ 150 C
1.2 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Dual
Fall Time: 25 ns
Forward Transconductance - Min: 8 S
Product Type: MOSFETs
Rise Time: 2.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 6.5 ns
Part # Aliases: 934667308115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive MOSFETs

Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.