PMCXB900UELZ

Nexperia
771-PMCXB900UELZ
PMCXB900UELZ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010-6
N-Channel, P-Channel
2 Channel
20 V
500 mA, 600 mA
620 mOhms, 1.4 Ohms
- 8 V, 8 V
450 mV, 950 mV
700 pC, 2.1 nC
- 55 C
+ 150 C
380 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Product Type: MOSFETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934070417147
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.