PMCM4401UPEZ

Nexperia
771-PMCM4401UPEZ
PMCM4401UPEZ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
WLCSP-4
P-Channel
1 Channel
12 V
4.9 A
65 mOhms
- 8 V, 8 V
900 mV
10 nC
- 55 C
+ 150 C
1.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: MOSFETs
Factory Pack Quantity: 9000
Subcategory: Transistors
Part # Aliases: 934070326084
Unit Weight: 0,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99