PMC85XP,115

Nexperia
771-PMC85XP,115
PMC85XP,115

Mfr.:

Description:
MOSFETs 30V P-channel MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-2020-6
P-Channel
1 Channel
30 V
3.4 A
85 mOhms
- 12 V, 12 V
1 V
7.8 nC
- 55 C
+ 150 C
1.17 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934066288115
Unit Weight: 6,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.