PLVA656A,215

Nexperia
771-PLVA656A215
PLVA656A,215

Mfr.:

Description:
Zener Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
5.6 V
SMD/SMT
SOT-23-3
250 mW
4 %
1 uA
100 Ohms
- 65 C
+ 150 C
Single
250 uA
Reel
Cut Tape
MouseReel
PLVA6XXA
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1 mm
Ir - Reverse Current: 1 uA
Length: 3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 100 mV
Voltage Temperature Coefficient: 1.9 mV/K
Width: 1.4 mm
Zener Current: 1 uA
Part # Aliases: 934017360215
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99