PIMP31-QX

Nexperia
771-PIMP31-QX
PIMP31-QX

Mfr.:

Description:
Digital Transistors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.318

Stock:
5.318 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,574 € 5,74 €
0,363 € 36,30 €
0,224 € 112,00 €
0,166 € 166,00 €
Full Reel (Order in multiples of 3000)
0,148 € 444,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934664163115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIMP31 PNP/PNP Double Transistors

Nexperia PIMP31 PNP/PNP Double Transistors are resistor equipped and incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 1kΩ and R2 is 10kΩ. The PIMP31 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are applicable in digital applications, control of IC inputs, switching loads, and cost-saving alternatives to the BC807/BC807-Q series.