PHPT60415PYX

Nexperia
771-PHPT60415PYX
PHPT60415PYX

Mfr.:

Description:
Bipolar Transistors - BJT SOT669 40V 15A PNP HI PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 671

Stock:
671
Can Dispatch Immediately
On Order:
13.500
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,686 € 6,86 €
0,452 € 45,20 €
0,421 € 210,50 €
0,302 € 302,00 €
Full Reel (Order in multiples of 1500)
0,277 € 415,50 €
0,249 € 747,00 €
0,233 € 2.097,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK56-5
PNP
Single
15 A
40 V
40 V
8 V
375 mV
25 W
80 MHz
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 15 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DC Collector/Base Gain hFE Min: 200 at - 500 mA, - 2 V
DC Current Gain hFE Max: 340 at - 500 mA, - 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934068588115
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

LFPAK High-Power Bipolar Transistors

Nexperia High-Power Bipolar Transistors are the industry's first in the SOT-669 (LFPAK) Surface-Mounted Device (SMD) power plastic package. They are offered in 27 types up to 100V and 15A in single and double configurations. These devices offer features of high thermal power dissipation capability, reduced PCB requirements and have a high energy efficiency due to less heat generation. Typical applications include power management, load switch, linear mode voltage regulator, and backlighting applications.