PHPT60410NYX

Nexperia
771-PHPT60410NYX
PHPT60410NYX

Mfr.:

Description:
Bipolar Transistors - BJT SOT669 40V 10A NPN HI PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.562

Stock:
10.562 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,562 € 5,62 €
0,519 € 25,95 €
0,441 € 44,10 €
0,341 € 170,50 €
Full Reel (Order in multiples of 1500)
0,292 € 438,00 €
0,222 € 666,00 €
0,212 € 954,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK56-5
NPN
Single
10 A
40 V
40 V
7 V
330 mV
25 W
128 MHz
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934068581115
Unit Weight: 89,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFPAK High-Power Bipolar Transistors

Nexperia High-Power Bipolar Transistors are the industry's first in the SOT-669 (LFPAK) Surface-Mounted Device (SMD) power plastic package. They are offered in 27 types up to 100V and 15A in single and double configurations. These devices offer features of high thermal power dissipation capability, reduced PCB requirements and have a high energy efficiency due to less heat generation. Typical applications include power management, load switch, linear mode voltage regulator, and backlighting applications.