PHDMI2AB4Z

Nexperia
771-PHDMI2AB4Z
PHDMI2AB4Z

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PHDMI2AB4/SOT1176/XSON10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.926

Stock:
12.926 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,211 € 2,11 €
0,168 € 16,80 €
0,159 € 79,50 €
0,152 € 152,00 €
0,146 € 365,00 €
Full Reel (Order in multiples of 5000)
0,14 € 700,00 €
0,134 € 1.340,00 €
0,11 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
SMD/SMT
5 V
6 V
DFN-2510-10
7 A
200 fF
15 kV
15 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934660001471
Unit Weight: 3,185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.