PESD4V0Z2BCDFZ

Nexperia
771-PESD4V0Z2BCDFZ
PESD4V0Z2BCDFZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOT8013 4V 11A BID ESD PROT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.660

Stock:
10.660 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10660 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,242 € 2,42 €
0,153 € 15,30 €
0,096 € 48,00 €
0,084 € 84,00 €
0,074 € 185,00 €
0,071 € 355,00 €
Full Reel (Order in multiples of 15000)
0,071 € 1.065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
4 V
SMD/SMT
5.8 V
7.4 V
SOT-8013-3
11 A
370 fF
20 kV
20 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934661244317
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TrEOS High-Speed ESD Protection

Nexperia TrEOS High-Speed ESD Protection offers a combination of low capacitance, low clamping voltage, and high ESD robustness. This series helps safeguard 10Gbps+ data lines systems. The portfolio is comprised of extremely high surge robustness and extremely low peak voltage devices. Nexperia TrEOS High-Speed ESD Protection is available in single- and multi-line packages.

TrEOS Compact 2-in-1 ESD Protection Devices

Nexperia TrEOS Compact 2-in-1 High-Speed ESD Protection Devices are designed to suppress Electrostatic Discharge (ESD) in USB3.2, HDMI2.1, and other high-speed data lines. These devices combine two TrEOS protection diodes in a miniature DFN0603-3 package, effectively delivering two diodes in the footprint of one.