PESD3V3S2UQ,115

Nexperia
771-PESD3V3S2UQT/R
PESD3V3S2UQ,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD3V3S2UQ/SOT663/SOT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.795

Stock:
21.795 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,278 € 2,78 €
0,175 € 17,50 €
0,131 € 65,50 €
0,116 € 116,00 €
0,104 € 208,00 €
Full Reel (Order in multiples of 4000)
0,084 € 336,00 €
0,082 € 656,00 €
0,073 € 1.752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3.3 V
SMD/SMT
8 V
5.6 V
SOT-663-3
15 A
150 W
200 pF
30 kV
15 kV
- 65 C
+ 105 C
PESDxS2UQ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934057839115
Unit Weight: 2,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.