PESD32VF1BALS-QYL

Nexperia
771-PESD32VF1BALSQYL
PESD32VF1BALS-QYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD32VF1BALS-Q/SOD882BD/DFN10

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.358

Stock:
15.358 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,252 € 2,52 €
0,165 € 8,25 €
0,144 € 14,40 €
0,143 € 143,00 €
0,071 € 355,00 €
Full Reel (Order in multiples of 10000)
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
32 V
SMD/SMT
21.5 V
33 V
DFN-1006BD-2
0.41 pF
15 kV
15 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666008315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PESDxVF1BALS-Q Bidirectional ESD Protection Diodes

Nexperia PESDxVF1BALS-Q Bidirectional ESD Protection Diodes are ultra-low capacitance diodes in a DFN1006BD-2 (SOD882BD) leadless ultra-small Surface-Mounted Device (SMD) plastic package. The PESDxVF1BALS-Q diodes are designed to protect one signal line from the damage caused by ESD and other transients. The devices use an advanced clamping structure showing a negative dynamic resistance.This snap-back behavior strongly reduces the clamping voltage to the system behind the ESD protection during an ESD event.