PESD2V0Y1BSFYL

Nexperia
771-PESD2V0Y1BSFYL
PESD2V0Y1BSFYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.916
Expected 8/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,18 € 1,80 €
0,121 € 6,05 €
0,114 € 11,40 €
0,073 € 73,00 €
0,056 € 140,00 €
0,05 € 250,00 €
Full Reel (Order in multiples of 9000)
0,05 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
2 V
SMD/SMT
3 V
3.3 V
DSN-0603-2
6 A
0.69 pF
20 kV
20 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 9000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934660034315
Unit Weight: 0,160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TrEOS High-Speed ESD Protection

Nexperia TrEOS High-Speed ESD Protection offers a combination of low capacitance, low clamping voltage, and high ESD robustness. This series helps safeguard 10Gbps+ data lines systems. The portfolio is comprised of extremely high surge robustness and extremely low peak voltage devices. Nexperia TrEOS High-Speed ESD Protection is available in single- and multi-line packages.