PESD2ETH-AXR

Nexperia
771-PESD2ETH-AXR
PESD2ETH-AXR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
9 V
SOT-143B-4
16 pF
12 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934070158215
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

PESD2ETH-X/-AX ESD Protection Diodes

Nexperia PESD2ETH-X/-AX EDS Protection Diodes are packaged as a small, plastic, SOT143B surface-mount devices with 4 leads. PESD2ETH-X/-AX diodes offer protection from ElectroStatic Discharge (ESD) and other transient damage on high-frequency signal lines or two high-speed data lines. These devices have an additional ESD protection diode combined with two ultra low capacitance rail-to-rail diodes to ensure signal line protection regardless of supply voltage availability.