PESD2CANFD36VU-QF

Nexperia
771-PESD2CANFD36VUQF
PESD2CANFD36VU-QF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD2CANFD36VU-Q/SOT323/SC-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.571

Stock:
9.571 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,22 € 2,20 €
0,158 € 7,90 €
0,138 € 13,80 €
0,101 € 101,00 €
0,078 € 195,00 €
0,064 € 320,00 €
Full Reel (Order in multiples of 10000)
0,064 € 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
2 Channel
SMD/SMT
SOT-323-3
2 A
5.2 pF
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934663356135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PESD2CANFD36x ESD Protection Devices

Nexperia PESD2CANFD36x ESD Protection Devices protect two automotive In-vehicle network bus lines from ElectroStatic discharge (ESD) damage. The PESD2CANFD36x features a 36V reverse stand-off voltage and low clamping voltage. The Nexperia PESD2CANFD36x Devices are available in a small SOT23 or SOT323 Surface-Mounted Device (SMD) plastic package. The devices are qualified according to AEC-Q101 and suggested for use in automotive applications.