PESD2CANFD36LU-QX

Nexperia
771-PESD2CANFD36LUQX
PESD2CANFD36LU-QX

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.589

Stock:
5.589 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,274 € 2,74 €
0,174 € 17,40 €
0,109 € 54,50 €
0,095 € 95,00 €
Full Reel (Order in multiples of 3000)
0,084 € 252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
2 Channel
SMD/SMT
SOT-323-3
2 A
9 pF
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934663355115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD2CANFD36x ESD Protection Devices

Nexperia PESD2CANFD36x ESD Protection Devices protect two automotive In-vehicle network bus lines from ElectroStatic discharge (ESD) damage. The PESD2CANFD36x features a 36V reverse stand-off voltage and low clamping voltage. The Nexperia PESD2CANFD36x Devices are available in a small SOT23 or SOT323 Surface-Mounted Device (SMD) plastic package. The devices are qualified according to AEC-Q101 and suggested for use in automotive applications.