PESD2CANFD27V-TR

Nexperia
771-PESD2CANFD27V-TR
PESD2CANFD27V-TR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 27V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
Expected 2/19/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,289 € 2,89 €
0,243 € 12,15 €
0,192 € 19,20 €
0,185 € 46,25 €
0,163 € 81,50 €
0,132 € 132,00 €
Full Reel (Order in multiples of 3000)
0,107 € 321,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
27 V
SMD/SMT
33 V
38 V
SOT23-3
2.5 A
5.2 pF
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934660876215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

PESDxIVN In-Vehicle Networking ESD Protection

Nexperia PESDxIVN In-Vehicle Networking (IVN) ESD Protection Devices safeguard automotive IVN bus lines from the damage caused by electrostatic discharge (ESD) and other transients. The series is AEC-Q101 qualified and designed using the latest generation automotive protection technology to meet the increasingly complex requirements of networking solutions in automotive environments. The PESDxIVN devices provide ESD protection up to 30kV and handle high surge currents up to 3.5A (8/20µs). Additional features include a reverse standoff voltage of 24V or 27V, a low-clamping voltage of 33V at 3.5A IPP or 36V at 3A IPP, and an ultra-low-voltage current of <1nA. Nexperia PESDxIVN IVN ESD Protection Devices are ideal for CAN, LIN, FlexRay, and SENT automotive applications.