PESD2CANFD24U-QCZ

Nexperia
771-PESD2CANFD24UQCZ
PESD2CANFD24U-QCZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
5.000
Expected 6/7/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 239
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,265 € 2,65 €
0,169 € 16,90 €
Full Reel (Order in multiples of 5000)
0,169 € 845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
43 V
25.5 V
SOT-8009-3
1.9 A
3.5 pF
15 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934661704147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOT8009 Surface-Mounted Package Products

Nexperia SOT8009 Surface-Mounted Package Products offer a plastic, leadless ultra small outline package with side-wettable flanks (SWF). The SOT8009 package features three terminals, a 0.8mm pitch with a 1.4mm x 1.2mm x 0.48mm body. The SOT8009 products use a DFN1412D-3 descriptive code and a USON (ultra thin small outline; no leads) package style. The Nexperia SOT8009 Surface-Mounted Package Products support a 2mm x 1.7mm footprint and a 3.4mm2 footprint area.

PESD2CANFD2x-Qx CAN-FD ESD Protection Diodes

Nexperia PESD2CANFDx-Qx CAN-FD ESD Protection Diodes are leadless, AEC-Q101-qualified, 0.48mm high packages that offer side-wettable flanks for automated optical inspection during production. The QC components are housed in a 1.4mm x 1.2mm DFN1412D-3 (SOT8009) package, while the QB devices come in a 1.1mm x 1mm DFN1110D-3 (SOT8015) size. The packages feature an enlarged internal lead frame for heat dissipation and include a heatsink and a thermal pad. The PESD2CANFDx-Qx series offers a 33V clamping voltage at 1A, low 0.7Ω dynamic resistance, and good RF switching parameters, featuring a mixed-mode insertion loss of +20dB at 300MHz for excellent signal integrity. The devices fulfill CAN-FD specification requirements and exceed the requirements of AEC-Q101. Nexperia PESD2CANFDx-Qx CAN-FD ESD Protection Diodes are ideal for protecting CAN, CAN-FD, FlexRay, and SENT interfaces in automotive environments.

PESDxIVN In-Vehicle Networking ESD Protection

Nexperia PESDxIVN In-Vehicle Networking (IVN) ESD Protection Devices safeguard automotive IVN bus lines from the damage caused by electrostatic discharge (ESD) and other transients. The series is AEC-Q101 qualified and designed using the latest generation automotive protection technology to meet the increasingly complex requirements of networking solutions in automotive environments. The PESDxIVN devices provide ESD protection up to 30kV and handle high surge currents up to 3.5A (8/20µs). Additional features include a reverse standoff voltage of 24V or 27V, a low-clamping voltage of 33V at 3.5A IPP or 36V at 3A IPP, and an ultra-low-voltage current of <1nA. Nexperia PESDxIVN IVN ESD Protection Devices are ideal for CAN, LIN, FlexRay, and SENT automotive applications.