PESD24VS2UQ,115

Nexperia
771-PESD24VS2UQ-T/R
PESD24VS2UQ,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD24VS2UQ/SOT663/SOT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.071

Stock:
4.071 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,268 € 2,68 €
0,194 € 9,70 €
0,169 € 16,90 €
0,121 € 121,00 €
0,095 € 190,00 €
Full Reel (Order in multiples of 4000)
0,086 € 344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
24 V
SMD/SMT
36 V
27 V
SOT-663-3
3 A
150 W
50 pF
8 kV
15 kV
- 65 C
+ 150 C
PESDxS2UQ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934057838115
Unit Weight: 2,525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.