PESD24VL1BLS-QYL

Nexperia
771-PESD24VL1BLSQYL
PESD24VL1BLS-QYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD24VL1BLS-Q/SOD882BD/DFN100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.382

Stock:
9.382 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,213 € 2,13 €
0,153 € 7,65 €
0,134 € 13,40 €
0,096 € 96,00 €
0,075 € 187,50 €
0,062 € 310,00 €
Full Reel (Order in multiples of 10000)
0,062 € 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
25.5 V
DFN1006BD-2
3.6 A
12 pF
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666337315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PESD Series ESD Protection Diodes

Nexperia PESD Series ESD Protection Diodes are bidirectional and designed to protect one signal line from the damage caused by electrostatic discharge (ESD) and other transients. These diodes highlight a high reverse standoff, an ultra-low diode capacitance, and ESD protection up to 30kV. The Nexperia PESD Series is ideal for a wide variety of applications, including NFC antenna and high-speed data lines protection. The series includes models that are AEC-Q101 qualified.