PESD1CANFD33L-QYL

Nexperia
771-PESD1CANFD33LQYL
PESD1CANFD33L-QYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.271

Stock:
8.271 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,222 € 2,22 €
0,14 € 14,00 €
0,089 € 44,50 €
0,077 € 77,00 €
0,068 € 170,00 €
0,058 € 290,00 €
Full Reel (Order in multiples of 10000)
0,058 € 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33 V
SMD/SMT
34 V
DFN-1006-2 (SOD-882-2)
3.8 A
11 pF
27 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666342315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD1CANFD ESD Protection Diodes

Nexperia PESD1CANFD ESD Protection Diodes are designed to protect automotive in-vehicle network bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes feature a 24V to 36V reverse stand-off voltage range, 34V to 42V typical at Ipp = 1A low clamping voltage range, and a 9.8pF to 11pF low capacitance range. The PESD1CANFD ESD diodes come in leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages. These protection diodes are AEC-Q101 automotive-qualified. Typical applications include CAN/CAN-FD, FlexRay, and SENT.