PESD15VW1BCSFYL

Nexperia
771-PESD15VW1BCSFYL
PESD15VW1BCSFYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD15VW1BCSF/SOD962-2/SOD962-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,168 € 1,68 €
0,105 € 10,50 €
0,078 € 39,00 €
0,06 € 60,00 €
0,041 € 205,00 €
Full Reel (Order in multiples of 9000)
0,041 € 369,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
SMD/SMT
DSN0603-2
540 fF
30 kV
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 9000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934662471315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TrEOS High-Speed ESD Protection

Nexperia TrEOS High-Speed ESD Protection offers a combination of low capacitance, low clamping voltage, and high ESD robustness. This series helps safeguard 10Gbps+ data lines systems. The portfolio is comprised of extremely high surge robustness and extremely low peak voltage devices. Nexperia TrEOS High-Speed ESD Protection is available in single- and multi-line packages.

TrEOS Compact 2-in-1 ESD Protection Devices

Nexperia TrEOS Compact 2-in-1 High-Speed ESD Protection Devices are designed to suppress Electrostatic Discharge (ESD) in USB3.2, HDMI2.1, and other high-speed data lines. These devices combine two TrEOS protection diodes in a miniature DFN0603-3 package, effectively delivering two diodes in the footprint of one.