PESD12VS2UQ,115

Nexperia
771-PESD12VS2UQ115
PESD12VS2UQ,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD12VS2UQ/SOT663/SOT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.800

Stock:
17.800 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,214 € 2,14 €
0,203 € 10,15 €
0,136 € 13,60 €
0,101 € 50,50 €
0,09 € 90,00 €
0,081 € 162,00 €
Full Reel (Order in multiples of 4000)
0,071 € 284,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
12 V
SMD/SMT
35 V
15.3 V
SOT-663-3
5 A
150 W
100 pF
8 kV
15 kV
- 65 C
+ 105 C
PESDxS2UQ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934057836115
Unit Weight: 2,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.