PDZ24BGWX

Nexperia
771-PDZ24BGWX
PDZ24BGWX

Mfr.:

Description:
Zener Diodes PDZ24BGW/SOD123/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
3.000
Expected 4/19/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 129
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,107 € 1,07 €
0,065 € 6,50 €
Full Reel (Order in multiples of 3000)
0,065 € 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
24 V
SMD/SMT
SOD-123-2
625 mW
2 %
50 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
PDZ-GW
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.3 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 50 nA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 20.4 mV/K
Width: 1.7 mm
Zener Current: 50 nA
Part # Aliases: 934071036115
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

PDZ-GW Zener Diodes

Nexperia PDZ-GW Zener Diodes feature ≤40W non-repetitive peak reverse power dissipation and ≤365W total power dissipation in a SOD123 package. This small plastic package is suitable for surface-mounted designs, and the 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. These general-purpose Zener diodes offer a wide 2.4V to 36V working voltage range and a low reverse current IR range. Nexperia PDZ-GW Zener Diodes are AEC-Q101 qualified and have an ambient temperature range of -55°C to +150°C with a maximum junction temperature of +150°C.