PDTC143ET-QVL

Nexperia
771-PDTC143ET-QVL
PDTC143ET-QVL

Mfr.:

Description:
Digital Transistors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Single
NPN
4.7 kOhms
1
SMD/SMT
SOT-23-3
30 at 10 mA, 5 V
50 V
100 mA
250 mW
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Emitter- Base Voltage VEBO: 10 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934664468235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99