PDTA114YQB-QZ

Nexperia
771-PDTA114YQB-QZ
PDTA114YQB-QZ

Mfr.:

Description:
Digital Transistors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Single
PNP
10 kOhms, 47 kOhms
4.7
SMD/SMT
DFN-1110D-3
100 at - 5 mA, - 5 V
- 50 V
- 100 mA
420 mW
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Emitter- Base Voltage VEBO: - 6 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934663477147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99