PCMF1USB3SZ

Nexperia
771-PCMF1USB3SZ
PCMF1USB3SZ

Mfr.:

Description:
EMI Filter Circuits The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: EMI Filter Circuits
RoHS:  
Common Mode EMI Filters
Common Mode Filter With ESD Protection
SMD/SMT
WLCSP-5
1 Channel
- 40 C
+ 125 C
PCMFxUSB3S/C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4500
Subcategory: Filters
Part # Aliases: 934069594087
Unit Weight: 1,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542399000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8542390090
JPHTS:
854800000
MXHTS:
8542399999
ECCN:
EAR99

PCMFx EMI Filters with ESD Protection

Nexperia PCMFx CMF EMI Filters with ESD Protection deliver integrated bidirectional electrostatic discharge (ESD) protection of up to ±20kV for one, two, and three differential channels. These common-mode EMI filters are designed to provide low insertion loss for differential high-speed signals on each channel. The series provides superior RF performance and common-mode suppression over a wide frequency range. Nexperia PCMFx CMF EMI Filters exhibit high symmetry between line pairs and are available in WLCSP5, WLCSP10, and WLCSP15 packages for a small footprint. Applications include smartphones, cell phones, and cordless phones, as well as derive applications in camera serial interfaces (CSI) and display serial interfaces (DSI).