PCMF1USB3S/CZ

Nexperia
771-PCMF1USB3S/CZ
PCMF1USB3S/CZ

Mfr.:

Description:
EMI Filter Circuits WLCSP-5 4V COMMN-MDE EMI FLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.500
Expected 8/19/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,562 € 5,62 €
0,413 € 20,65 €
0,364 € 36,40 €
0,271 € 271,00 €
0,216 € 540,00 €
Full Reel (Order in multiples of 4500)
0,198 € 891,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: EMI Filter Circuits
RoHS:  
Common Mode EMI Filters
Common Mode Filter With ESD Protection
SMD/SMT
WLCSP-5
1 Channel
- 40 C
+ 125 C
PCMFxUSB3S/C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4500
Subcategory: Filters
Part # Aliases: 934071027087
Unit Weight: 1,082 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

PCMFx EMI Filters with ESD Protection

Nexperia PCMFx CMF EMI Filters with ESD Protection deliver integrated bidirectional electrostatic discharge (ESD) protection of up to ±20kV for one, two, and three differential channels. These common-mode EMI filters are designed to provide low insertion loss for differential high-speed signals on each channel. The series provides superior RF performance and common-mode suppression over a wide frequency range. Nexperia PCMFx CMF EMI Filters exhibit high symmetry between line pairs and are available in WLCSP5, WLCSP10, and WLCSP15 packages for a small footprint. Applications include smartphones, cell phones, and cordless phones, as well as derive applications in camera serial interfaces (CSI) and display serial interfaces (DSI).