PCA9555PWJ

Nexperia
771-PCA9555PWJ
PCA9555PWJ

Mfr.:

Description:
Interface - I/O Expanders PCA9555PW/SOT355/TSSOP24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
2.500
Expected 6/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
1,01 € 10,10 €
0,912 € 22,80 €
0,808 € 80,80 €
0,759 € 189,75 €
0,73 € 365,00 €
0,724 € 724,00 €
Full Reel (Order in multiples of 2500)
0,678 € 1.695,00 €
0,662 € 3.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
TSSOP-24
I2C, Serial
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
With ESD Protection
Brand: Nexperia
Logic Family: CMOS
Operating Supply Current: 160 mA
Output Type: Open Drain, Push Pull
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose Input/Output Expander
Part # Aliases: 935691433118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.