PBSS5160PAP,115

Nexperia
771-PBSS5160PAP
PBSS5160PAP,115

Mfr.:

Description:
Bipolar Transistors - BJT PBSS5160PAP/SOT1118/HUSON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
3.000
Expected 11/16/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,579 € 5,79 €
Full Reel (Order in multiples of 3000)
0,579 € 1.737,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020-6
PNP
Dual
1 A
60 V
60 V
7 V
125 mV
2 W
125 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 170
DC Current Gain hFE Max: 245
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934066887115
Unit Weight: 7,085 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

Low VCEsat (BISS) Transistors

Nexperia Low VCEsat (BISS) Transistors offer a dual load switch using double RETs and double BISS transistors. Nexperia Low VCEsat (BISS) Transistors keep power consumption and heat dissipation to a minimum, delivering low power consumption and high collector current capability by utilizing innovative mesh-emitter technology.