PBSS4330PAS-QX

Nexperia
771-PBSS4330PAS-QX
PBSS4330PAS-QX

Mfr.:

Description:
Bipolar Transistors - BJT PBSS4330PAS-Q/SOT1061/HUSON3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,407 € 4,07 €
0,396 € 19,80 €
0,263 € 26,30 €
0,20 € 100,00 €
0,181 € 181,00 €
Full Reel (Order in multiples of 3000)
0,154 € 462,00 €
0,141 € 846,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020D-3
NPN
Single
30 V
50 V
6 V
220 mV
2.5 W
210 MHz
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 270 at 1 A, 2 V
DC Current Gain hFE Max: 700 at 1 A, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934664701115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

BJT DFN-Packaged Power Bipolar Transistors

Nexperia BJT DFN-Packaged Power Bipolar Transistors offer a small form factor that uses about 75% less board space and allows more design flexibility. These bipolar transistors feature reduced parasitic inductance and capacitance with an improved, low thermal resistance, enabling higher reliability. The BJT components are ideal for applications where space is at a premium. Applications include mobile devices, wearables, automotive sensors, and camera modules.