PBSS2515VPN,115

Nexperia
771-PBSS2515VPN115
PBSS2515VPN,115

Mfr.:

Description:
Bipolar Transistors - BJT NRND for Automotive Applications PBSS2515VPN/SOT666/SOT6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Nexperia PBSS4160DPN,115
Nexperia
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-666-6
NPN, PNP
Dual
500 mA
15 V
15 V
6 V
250 mV
300 mW
420 MHz, 280 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 200 at 10 mA, 2 V, 150 at 100 mA, 2 V, 90 at 500 mA, 2 V
DC Current Gain hFE Max: 200 at 10 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 934056713115
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99