NZX6V2B,133

Nexperia
771-NZX6V2B,133
NZX6V2B,133

Mfr.:

Description:
Zener Diodes ZENER SOD-27 .5W 6.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.941

Stock:
16.941 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,105 € 1,05 €
0,065 € 6,50 €
0,047 € 23,50 €
0,037 € 37,00 €
0,036 € 90,00 €
0,031 € 155,00 €
Full Ammo Pack (Order in multiples of 10000)
0,027 € 270,00 €
0,022 € 440,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
6.2 V
Through Hole
DO-35-2
500 mW
2 %
3 uA
15 Ohms
- 55 C
+ 175 C
Single
5 mA
Ammo Pack
NZX
Brand: Nexperia
Ir - Reverse Current: 3 uA
Length: 4.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 1.85 mm
Zener Current: 3 uA
Part # Aliases: 934062033133
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.