NZX20B,133

Nexperia
771-NZX20B,133
NZX20B,133

Mfr.:

Description:
Zener Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
19.95 V
Through Hole
DO-35-2
500 mW
2 %
50 nA
60 Ohms
- 55 C
+ 175 C
Single
2 mA
Ammo Pack
NZX
Brand: Nexperia
Height: 1.85 mm
Ir - Reverse Current: 50 nA
Length: 4.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Width: 1.85 mm
Zener Current: 50 nA
Part # Aliases: 934061998133
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.