NXV55UNR

Nexperia
771-NXV55UNR
NXV55UNR

Mfr.:

Description:
MOSFETs SOT23 N-CH 30V 1.9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22.977
Expected 4/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,241 € 2,41 €
0,179 € 17,90 €
0,118 € 59,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 3000)
0,063 € 189,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
2.3 A
66 mOhms
- 8 V, 8 V
900 mV
8.7 nC
- 55 C
+ 150 C
340 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 8 ns
Forward Transconductance - Min: 9.4 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934661664215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99