NXU0102DCH

Nexperia
771-NXU0102DCH
NXU0102DCH

Mfr.:

Description:
Translation - Voltage Levels NXU0102DC/SOT765/VSSOP8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.198

Stock:
1.198 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,233 € 2,33 €
0,208 € 5,20 €
0,179 € 17,90 €
0,166 € 41,50 €
0,157 € 78,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3000)
0,137 € 411,00 €
0,133 € 798,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual Supply Translating Buffer
Translator
250 Mb/s
5.5 V
900 mV
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Supply Current: 100 mA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691944125 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXU0102 2-Bit Dual-Supply Buffer/Level Translators

Nexperia NXU0102 2-Bit Dual-Supply Buffer/Level Translators are designed to facilitate communication between different voltage domains. These components feature Schmitt-trigger inputs and 3-state outputs, ideal for asynchronous data transfer. Supporting a wide supply voltage range from 0.9V to 5.5V for both VCCA and VCCB allows the Nexperia NXU0102 to translate between various voltage levels, such as 1.2V, 1.8V, 3.3V, and 5.0V. With a maximum data rate of 250Mbps for translations between 1.8V and 5V, the NXU0102 translators ensure high-speed performance. The devices also include an output enable (OE) pin that can be referenced to either VCCA or VCCB, providing flexibility in design. The devices are designed for low power consumption, with a typical current draw of 3µA at +25°C. Additionally, it features IOFF circuitry to prevent backflow current when the device is powered down, ensuring reliable operation in partial power-down applications.