NXU0102DC-Q100H

Nexperia
771-NXU0102DC-Q100H
NXU0102DC-Q100H

Mfr.:

Description:
Translation - Voltage Levels NXU0102DC-Q100/SOT765/VSSOP8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.990
Expected 6/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,227 € 2,27 €
0,182 € 18,20 €
0,174 € 87,00 €
0,167 € 167,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,152 € 912,00 €
0,146 € 1.314,00 €
0,145 € 3.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual Supply Translating Buffer
Translator
250 Mb/s
VSSOP-8
5.5 V
900 mV
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: CMOS/LVTTL
Number of Channels: 2 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691946125 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99