NXU0101GS-Q100H

Nexperia
771-NXU0101GS-Q100H
NXU0101GS-Q100H

Mfr.:

Description:
Translation - Voltage Levels NXU0101GS-Q100/SOT1202/X2SON6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,175 € 1,75 €
0,151 € 15,10 €
0,139 € 27,80 €
0,132 € 66,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 5000)
0,116 € 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
1-bit Dual Supply Translating Buffer
Translator
250 Mb/s
XSON-6
5.5 V
900 mV
39.4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Type: CMOS/LVTTL
Number of Channels: 1 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935691962125 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

NXU0101 1-Bit Dual-Supply Buffer/Level Translators

Nexperia NXU0101 1-Bit Dual-Supply Buffer/Level Translators are designed to facilitate communication between different voltage domains. These Nexperia translators feature a Schmitt-trigger input and a 3-state output, making the devices suitable for asynchronous data transfer. NXU0101 supports a wide supply voltage range from 0.9V to 5.5V for both VCCA and VCCB, allowing translation between various voltage levels, such as 1.2V, 1.8V, 3.3V, and 5.0V. With a maximum data rate of 250Mbps for translations between 1.8V and 5V, the NXU0101 ensures high-speed performance. These components also include an output enable (OE) pin that can be referenced to either VCCA or VCCB, providing flexibility in design. The Nexperia NXU0101 translators are designed for low power consumption, with a typical current draw of 3µA at +25°C. Additionally, the devices feature IOFF circuitry to prevent a backflow current when powered down, ensuring reliable operation in partial power-down applications.