NXS0102DC-Q100H

Nexperia
771-NXS0102DC-Q100H
NXS0102DC-Q100H

Mfr.:

Description:
Translation - Voltage Levels SOT765-1 DUAL SUPPLY TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68.152

Stock:
68.152 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,314 € 3,14 €
0,254 € 25,40 €
0,243 € 121,50 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,213 € 639,00 €
0,206 € 1.236,00 €
0,199 € 1.791,00 €
0,198 € 4.752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Translating Transceiver
24 Mb/s
VSSOP-8
5.5 V
1.65 V
3.3 ns, 3.9 ns, 4.2 ns, 5.5 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 30 uA
Output Type: Open Drain
Pd - Power Dissipation: 250 mW (1/4 W)
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691055125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99