NX5008NBKMYL

Nexperia
771-NX5008NBKMYL
NX5008NBKMYL

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1006-3
N-Channel
1 Channel
50 V
350 mA
2.8 Ohms
- 8 V, 8 V
900 mV
470 pC
- 55 C
+ 150 C
2.8 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 3 ns
Forward Transconductance - Min: 1.1 S
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-channel Trench MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934661937315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.