NX3008NBKSH

Nexperia
771-NX3008NBKSH
NX3008NBKSH

Mfr.:

Description:
MOSFETs SOT363 2NCH 30V .35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,216 € 2,16 €
0,136 € 13,60 €
0,101 € 50,50 €
0,089 € 89,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,065 € 390,00 €
0,058 € 522,00 €
0,045 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
30 V
350 mA
1.4 Ohms
- 8 V, 8 V
600 mV
680 pC
- 55 C
+ 150 C
445 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934065637125
Unit Weight: 5,449 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.