NX2301PVL

Nexperia
771-NX2301PVL
NX2301PVL

Mfr.:

Description:
MOSFETs SOT23 P-CH 20V 2A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.394

Stock:
39.394 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,182 € 1,82 €
0,117 € 11,70 €
0,085 € 42,50 €
0,077 € 77,00 €
0,068 € 170,00 €
0,067 € 335,00 €
Full Reel (Order in multiples of 10000)
0,05 € 500,00 €
0,044 € 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2 A
120 mOhms
- 8 V, 8 V
500 mV
4.5 nC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 P-Channel Trench MOSFET
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: 934064624235
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.