NX138BKWX

Nexperia
771-NX138BKWX
NX138BKWX

Mfr.:

Description:
MOSFETs SOT323 N-CH 60V .21A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.506

Stock:
6.506 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,101 € 1,01 €
0,064 € 6,40 €
0,046 € 23,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,033 € 99,00 €
0,029 € 174,00 €
0,024 € 216,00 €
0,023 € 552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
265 mA
3.5 Ohms
- 20 V, 20 V
500 mV
490 pC
- 55 C
+ 150 C
400 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934070157115
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.