NX138BKHH

Nexperia
771-NX138BKHH
NX138BKHH

Mfr.:

Description:
MOSFETs SOT8001 N-CH 60V .38A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29.624
Expected 3/5/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,101 € 1,01 €
0,069 € 6,90 €
0,056 € 28,00 €
0,051 € 51,00 €
0,046 € 115,00 €
0,043 € 215,00 €
Full Reel (Order in multiples of 10000)
0,036 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-0606-3
N-Channel
1 Channel
60 V
380 mA
2.3 Ohms
- 20 V, 20 V
1.5 V
500 pC
- 55 C
+ 150 C
2.8 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8.4 ns
Forward Transconductance - Min: 0.7 S
Product Type: MOSFETs
Rise Time: 5.1 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-channel Trench MOSFET
Typical Turn-Off Delay Time: 12.5 ns
Typical Turn-On Delay Time: 7.9 ns
Part # Aliases: 934661737125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

DFN0606 Trench MOSFETs

Nexperia DFN0606 Trench MOSFETs are designed to utilize Trench MOSFET technology to provide low threshold voltage and very fast switching. These Nexperia MOSFETs feature electrostatic discharge (ESD) protection and are available in a leadless ultra-small DFN0606-3 (SOT8001) surface-mount (SMD) plastic package. Typical applications include mobile phones, wearable and portable devices, mobile phone accessories, headsets, earphones, and hearing aids.