NX1029XH

Nexperia
771-NX1029XH
NX1029XH

Mfr.:

Description:
MOSFETs NX1029X/SOT666/SOT6

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,374 € 3,74 €
0,237 € 23,70 €
0,149 € 74,50 €
0,131 € 131,00 €
0,114 € 228,00 €
Full Reel (Order in multiples of 4000)
0,068 € 272,00 €
0,063 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-666-6
N-Channel, P-Channel
2 Channel
60 V, 50 V
170 mA, 330 mA
7.5 Ohms, 1.6 Ohms
- 20 V, 20 V
1.1 V
500 pC, 260 pC
- 55 C
+ 150 C
390 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 7 ns, 25 ns
Product Type: MOSFETs
Rise Time: 6 ns, 11 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 12 ns, 48 ns
Typical Turn-On Delay Time: 5 ns, 13 ns
Part # Aliases: 934065643125
Unit Weight: 2,796 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99