NPS7601

Nexperia
771-NPS7601
NPS7601

Mfr.:

Description:
Power Switch ICs - Power Distribution Compact parallelable 1.5 V to 5.5 V, 1.5 A, low Iq load switch with true reverse current blocking

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,636 € 6,36 €
0,469 € 23,45 €
0,415 € 41,50 €
0,285 € 285,00 €
Full Reel (Order in multiples of 3000)
0,242 € 726,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
1.5 A
2.2 A
1.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WLCSP-4
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Load Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

NPS7601 Single-Channel Low IQ Load Switch

Nexperia NPS7601 Single-Channel Low IQ Load Switch is a regulated forward-drop load switch with always-on, true reverse-current blocking capabilities. It provides efficient switching between power rails, minimizing power loss and enabling precise load control.